text.skipToContent text.skipToNavigation

Manufacturer Part #

VBO36-08NO8

VBO36 Series 36 A 800 V Standard Rectifier Module

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 36A
Forward Voltage: 1.14V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 40µA
Peak Current-Max: 550A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
60
Multiple Of:
10
Total
$640.80
USD
Quantity
Web Price
10
$12.12
30
$10.68
100
$10.21
200
$9.95
400+
$9.70
Product Variant Information section