text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO82-14NO7

VUO82 Series 82 A 1400 V Standard Rectifier Module - PWS-D

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO82-14NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 82A
Forward Voltage: 1.35V
Reverse Voltage-Max [Vrrm]: 1400V
Reverse Current-Max: 100µA
Peak Current-Max: 750A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$600.60
USD
Quantity
Unit Price
10
$30.25
20
$30.03
30
$29.90
40
$29.81
50+
$29.52
Product Variant Information section