text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W-7-F

1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Average Forward Current-Max: 300mA
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The 1N4148W-7-F is a fast switching diode with an average rectified forward current of 0.15 A, available in surface mount SOD-123 package.

Features:

  • Fast Switching Speed
  • Low Forward Voltage: Maximum of 0.715 V at 1 mA
  • Fast Reverse Recovery: Maximum of 4 ns
  • Low Capacitance: Maximum of 2 pF
  • Surface Mount Package Ideally Suited for Automated Insertion
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • General Purpose Switching Applications

View the available 1N4148 series of Switching Diodes

Pricing Section
Stock:
6,534,781
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.157
50
$0.0688
100
$0.0595
500
$0.0424
1,500+
$0.0336