text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W

1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Features & Applications
The 1N4148W is a 2 A 100 V 400 mW Surface Mount Fast Switching Diode available in SOD-123 Package. It has an storage temperature ranging between -65 to 150°C.

Features:

  • SOD-123 package
  • Fast switching
  • These diodes are also available in other case style including the DO-35 case with the type designation 1N4148, the MiniMELF case with the type designation LL4148 and the MicroMELF case with the type designation MCL4148
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Web Price
3,000+
$0.0143
Product Variant Information section