text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WQ-13-F

1N4148WQ series 100 V 300 mA Surface Mount Fast Switching Diode - SOD-123-2

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 300mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
10,000
Multiple Of:
10,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$341.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000+
$0.0341
Product Variant Information section