text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WSF-7

1N4148 Series 100 V 250 mA 400 mW Surface Mount Fast Switching Diode - SOD-323F

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.03
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0288
50
$0.0247
100
$0.0241
500
$0.0226
1,500+
$0.0216