text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148X-TP

1N4148X Series 100 V 300 mA 4 ns SMT High Speed Switching Diode - SOD-523

Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 300mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The 1N4148X-TP is a 100 V 300 mA 4 ns surface mount High speed Switching Diode available in SOD-523 Package.It has an operating temperature ranging between -65 to 150°C.

Features:

  • Fast Switching Speed
  • For General Purpose Switching Applications
  • Surface Mount Package Ideally Suited for Automatic Insertion
  • Lead Free Finish/ROHS Compliant
Pricing Section
Stock:
8,940
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.127
50
$0.0663
100
$0.0591
500
$0.0452
5,000+
$0.0308