text.skipToContent text.skipToNavigation

Manufacturer Part #

1N914TR

1N914 Series 75 V 500 mW Through Hole Fast Switching Diode - DO-35

Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 1A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N914-TR is a fast switching diode with reverse voltage of 100 V and power dissipation of 500 mW, available in a DO-35 package.

Features:

  • Fast switching speed
  • High reliability
  • High conductance
  • Cathode band color: black
  • AEC-Q101 qualified

Applications:

  • For General Purpose Switching Applications
Pricing Section
Stock:
29,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.05
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0471
500
$0.0344
1,500
$0.0326
2,500
$0.0317
5,000+
$0.0306