text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS300,115

1PS300 Series 80 V 200 mA Surface Mount High-Speed Double Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 300mW
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
30000
Multiple Of:
3000
Total
$1,848.00
USD
Quantity
Web Price
3,000
$0.077
6,000
$0.0629
12,000
$0.0619
15,000+
$0.0616
Product Variant Information section