text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS380TE-17

1SS380 Series 40 V 225 mA Surface Mount High-Speed Switching Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 40V
Average Forward Current-Max: 100mA
Peak Current-Max: 400mA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$172.80
USD
Quantity
Web Price
3,000
$0.0576
9,000
$0.0482
15,000
$0.0477
60,000
$0.0465
90,000+
$0.0461
Product Variant Information section