text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS380VMTE-17

Surface Mount - Switching Diode, 225mA 80V, 2-Pin SOD-323FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Configuration: Single
Reverse Current-Max: 10nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 100mA
Peak Current-Max: 400mA
Operating Temp Range: 150°C
Package Style:  SC-90
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$253.80
USD
Quantity
Web Price
3,000
$0.0423
9,000
$0.0296
15,000
$0.0291
45,000
$0.0278
75,000+
$0.0273
Product Variant Information section