text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116GWX

BAS116GW Series 75 V 215 mA SMT Low Leakage Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 357mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.60
USD
Quantity
Web Price
3,000
$0.0392
9,000
$0.033
30,000
$0.0322
60,000
$0.0318
120,000+
$0.0314