text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16

BAS16 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Power Dissipation: 350mW
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS16 is a Silicon Epitaxial planar Switching Diode with 85 V Repetitive Peak Reverse Voltage.

Features:

  • Small package
  • Low forward voltage
  • Fast reverse recovery time
  • Small total capacitance

Applications:

  • Ultra high speed switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$62.70
USD
Quantity
Web Price
3,000+
$0.0209
Product Variant Information section