text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16VY,115

BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363

Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Triple
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

BAS16VY,115 is a High-speed switching diode, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

High switching speed: trr ≤ 4 ns
Low capacitance
Low leakage current
Reverse voltage: VR ≤ 100 V
Repetitive peak reverse voltage: VRRM ≤ 100 V
Small SMD plastic packages

Applications:

High-speed switching
General-purpose switching

 

 

Pricing Section
Stock:
837,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$129.60
USD
Quantity
Web Price
3,000
$0.0432
9,000
$0.0361
15,000
$0.0357
45,000
$0.035
75,000+
$0.0346