text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16VY,135

BAS16VY Series Triple 100 V Surface Mount Switching Diode - SOT-363

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Triple
Reverse Current-Max: 0.5µA
Forward Voltage: 855mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$900.00
USD
Quantity
Web Price
20,000+
$0.045
Product Variant Information section