text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16WF

BAS16 Series 100V 175MA General Purpose High-speed switching diodes - SOT323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 175mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
90000
Multiple Of:
10000
Total
$2,907.00
USD
Quantity
Web Price
10,000
$0.0404
20,000
$0.0328
30,000
$0.0325
40,000+
$0.0323
Product Variant Information section