text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS20,215

BAS20 Series 150 V 200 mA Surface Mount General Purpose Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 150V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAS20,215 is a general purpose diode fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.

Features:

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 100 V; 150 V; 200 V
  • Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
  • Repetitive peak forward current: max. 625 mA.

Applications:

  • General purpose switching

 

Pricing Section
Global Stock:
855,000
Germany (Online Only):
855,000
24,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$59.70
USD
Quantity
Web Price
3,000
$0.0199
9,000
$0.0167
30,000
$0.0163
60,000
$0.0161
120,000+
$0.0159
Product Variant Information section