
Manufacturer Part #
BAS21,235
BAS21 Series 200 V Surface Mount General Purpose Diode - SOT-23
Product Specification Section
Nexperia BAS21,235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS21,235 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 250mW |
Diode Capacitance-Max: | 5pF |
Average Forward Current-Max: | 200mA |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
$Features & Applications
The BAS21,235 is a general purpose diode fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.
Features:
- Small plastic SMD package
- Switching speed: max. 50 ns
- General application
- Continuous reverse voltage: max. 100 V; 150 V; 200 V
- Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
- Repetitive peak forward current: max. 625 mA
Applications:
- General purpose switching
Pricing Section
Global Stock:
5,870,000
Germany (Online Only):
5,870,000
On Order:
0
Quantity
Web Price
10,000
$0.0161
30,000
$0.0121
50,000
$0.012
100,000
$0.0117
200,000+
$0.0115
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount