text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21,235

BAS21 Series 200 V Surface Mount General Purpose Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2047
Product Specification Section
Nexperia BAS21,235 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications
The BAS21,235 is a general purpose diode fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.

Features:

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 100 V; 150 V; 200 V
  • Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
  • Repetitive peak forward current: max. 625 mA

Applications:

  • General purpose switching

 

 

 

 

Pricing Section
Global Stock:
3,015
Germany (Online Only):
3,015
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.10
20
$0.0733
150
$0.0554
1,000
$0.0385
5,000+
$0.0242