text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21GWX

BAS21 Series 200 V 225 mA SMT High Voltage Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 380mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 225mA
Peak Current-Max: 9A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
63,000
Factory Stock:Factory Stock:
0
Minimum Order:
72000
Multiple Of:
3000
Total
$3,024.00
USD
Quantity
Web Price
3,000
$0.0525
9,000
$0.0434
12,000
$0.0432
30,000
$0.0424
45,000+
$0.042
Product Variant Information section