text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21SW,115

BAS21 Series 250 V Surface Mount High Voltage Switching Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Average Forward Current-Max: 125mA
Peak Current-Max: 9A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAS21SW,115 is a high-voltage switching diode, encapsulated in a very small surface-mounted device (SMD) plastic package.

Features:

  • High switching speed: trr ≤ 50 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Very small SMD plastic package
  • High reverse voltage: VR ≤ 250 V
  • AEC-Q101 qualified

Applications:

  • High-speed switching
  • Voltage clamping
  • General-purpose switching
  • Reverse polarity protection

Pricing Section
Global Stock:
174,000
Germany (Online Only):
174,000
684,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$246.00
USD
Quantity
Web Price
3,000
$0.082
6,000
$0.0679
9,000
$0.0673
15,000
$0.0666
30,000+
$0.0656
Product Variant Information section