text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21W,115

BAS21W Series 250 V 225 mA SMT High-Voltage Switching Diode - SOT323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 225mA
Peak Current-Max: 9A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
36,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$763.20
USD
Quantity
Web Price
3,000
$0.0256
9,000
$0.0214
15,000
$0.0212
60,000
$0.0207
90,000+
$0.0205
Product Variant Information section