text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS316-QX

Diode Standard 250mA (DC) Surface Mount SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Nexperia BAS316-QX - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.4W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.25A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
243,000
Germany (Online Only):
243,000
2,691,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Web Price
3,000
$0.0125
12,000
$0.012
45,000
$0.0115
75,000
$0.0113
150,000+
$0.0107
Product Variant Information section