text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS321,135

BAS321 Series 200 V 250 mA 50 ns SMT General Purpose Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.3W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 9A
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290,000
Germany (Online Only):
290,000
3,310,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$296.00
USD
Quantity
Web Price
10,000
$0.0296
20,000
$0.0244
30,000
$0.0243
50,000
$0.024
100,000+
$0.0237
Product Variant Information section