text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS32L,135

BAS32L Series Single 100 V Surface Mount Switching Diode - MINI MELF

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +200°C
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$730.00
USD
Quantity
Web Price
10,000
$0.0196
30,000
$0.0147
40,000
$0.0146
100,000
$0.0143
150,000+
$0.0141
Product Variant Information section