text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS416F

Diodes - General Purpose, Power, Switching BAS416/SOD2/REEL 13" Q1/T1 *ST

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.25W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$834.00
USD
Quantity
Web Price
30,000+
$0.0278
Product Variant Information section