text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS516,315

BAS516 Series 100 V 250 mA 4 ns Surface Mount Switching Diode - SOD-523

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Average Forward Current-Max: 250mA
Peak Current-Max: 500mA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$811.20
USD
Quantity
Web Price
24,000+
$0.0338
Product Variant Information section