text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS521BX

High-voltage switching diode, in an ultra small SOD524

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
27000
Multiple Of:
3000
Total
$1,463.40
USD
Quantity
Web Price
3,000
$0.0678
6,000
$0.0554
12,000
$0.0545
15,000+
$0.0542
Product Variant Information section