text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199DWQ-7-F

Diode Small Signal Switching 85V 0.14A Automotive 6-Pin SOT-363

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Quad
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.2W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 140mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$253.50
USD
Quantity
Web Price
3,000
$0.0845
6,000
$0.0705
12,000
$0.0695
15,000
$0.0692
45,000+
$0.0676
Product Variant Information section