
Manufacturer Part #
BAV199W,115
BAV199 Series 75 V 135 mA Surface Mount Low-Leakage Double Diode - SOT-323
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1914 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 80nA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 240mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 135mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV199W,115 is a Epitaxial, medium-speed switching, double diode in a small plastic SOT323 (SC-70) SMD package. The diodes are connected in series.
Features:
- Small plastic SMD package
- Low leakage current: typ 3 pA
- Switching time: typ. 0.8 μs
- Continuous reverse voltage: max 75 V
- Repetitive peak reverse voltage: max 85 V
- Repetitive peak forward current: max 500 mA
Applications:
- Low-leakage current applications in surface mounted circuits
Pricing Section
Stock:
75,000
Minimum Order:
3,000
Multiple Of:
3,000
Quantity
Web Price
3,000
$0.0441
9,000
$0.0367
15,000
$0.0363
30,000
$0.0358
60,000+
$0.0353
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount