text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70T-7-F

BAV70T Series 4 A 85 V 150 mW Surface Mount Fast Switching Diode - SOT-523

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 75mA
Peak Current-Max: 4A
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The BAV70T-7-F is a part of BAV70T Series High Conductance 4 A 85 V 150 mW Surface Mount Fast Switching Diode available in a Ultra-Small SOT-523 package.

Product Features:

  • Ultra-Small Surface Mount Package
  • Fast Switching Speed
  • For General Purpose Switching Applications
  • High Conductance
  • Peak Reverse DC Blocking Voltage is 85 V
  • Power Dissipation is 150 mW
  • Forward Continuous Current is 155 mA
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.05
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0533
50
$0.0457
100
$0.0445
500
$0.0418
1,500+
$0.04