
Manufacturer Part #
BAV99,235
BAV99 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 250mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
804,819
USA:
804,819
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.098
500
$0.029
1,500
$0.0234
2,500
$0.0212
5,000+
$0.0185
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount