text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99QAZ

Diode Switching 90V 0.17A 3-Pin DFN1010D

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 30nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 90V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 305mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 290mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
95,000
Factory Stock:Factory Stock:
0
Total
$200.00
USD
Quantity
Web Price
5,000
$0.04
10,000
$0.0324
20,000
$0.0319
25,000
$0.0317
75,000+
$0.0309
Product Variant Information section