text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW156,215

BAW156 Series 85 V 140 mA 3 us Surface Mount Low Leakage Double Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Average Forward Current-Max: 140mA
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
537,000
Germany (Online Only):
537,000
630,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$157.50
USD
Quantity
Web Price
3,000
$0.0525
9,000
$0.0281
15,000
$0.0271
45,000
$0.0252
75,000+
$0.0243
Product Variant Information section