text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56M,315

BAW56 Series 90 V 150 mA 4 ns Surface Mount Switching Diode - SOT-883

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 90V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Average Forward Current-Max: 150mA
Peak Current-Max: 500mA
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$776.00
USD
Quantity
Web Price
40,000+
$0.0194
Product Variant Information section