text.skipToContent text.skipToNavigation

Manufacturer Part #

IMP11T110

IMP11 Series 100 mA 80 V 300 mW Surface Mount Switching Diode - SMD-6

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 300mW
Average Forward Current-Max: 100mA
Peak Current-Max: 4A
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$468.00
USD
Quantity
Web Price
3,000
$0.156
6,000
$0.128
12,000
$0.126
15,000+
$0.125
Product Variant Information section