text.skipToContent text.skipToNavigation

Manufacturer Part #

MCL4148-TR

MCL4148 Series 75 V 150 mA Small Signal Fast Switching Diode - MicroMELF

Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Features & Applications

The MCL4148-TR is a small signal fast switching diode with maximum reverse voltage of 75 V and average forward current of 150 mA, available in a MicroMELF package.

Features:

  • Silicon epitaxial planar diode
  • Saving space
  • Hermetic sealed parts
  • Fits onto SOD-323/SOT-23 footprints
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • MicroMELF package
  • AEC-Q101 qualified

Applications:

  • Extreme fast switches
Pricing Section
Stock:
72,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.157
50
$0.0617
100
$0.0523
250
$0.042
500+
$0.0356