text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD1204

MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBD1204 is a part of MMBD Series small signal Diodes. It has a Power dissipation of 350 mW Surface Mount, Storage Temperature Ranges from -55°C to 150°C.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Stock:
1,865,582
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.335
50
$0.139
100
$0.119
500
$0.0833
1,500+
$0.0652