text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD1404A

MMBD Series 175 V 200 mA 50 ns High Voltage General Purpose Diode - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD1404A is a MMBD1404 series 350 mW 175 V 200 mA Surface Mount General Purpose Diode,this device comes in SOT-23-3 surface mount package

Specifications:

  • Working Inverse Voltage: 175 V
  • Average Rectified Current:200 mA
  • DC Forward Current:600 mA
  • Recurrent Peak Forward Curent:700 mA
  • Non-repetitive Peak Forward Surge Current
  • Pulse Width = 1.0 second:1.0 A
  • Pulse Width = 1.0 microsecond:2.0 A
  • Storage Temperature Range:-55°C to 150°C
  • Operating Junction Temperature:150°C

Applications:

  • Automation
  • Broadband Access
  • Building & Home Control
  • Consumer Appliances
  • Desktop PC
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$145.50
USD
Quantity
Web Price
3,000
$0.0485
9,000
$0.0403
15,000
$0.0399
30,000
$0.0394
60,000+
$0.0388
Product Variant Information section