text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD3004BRM-7-F

MMBD3004BRM Series 4 A 350 V 350 mW High Voltage Switching Diode Array - SOT-26

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 350V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Peak Current-Max: 4A
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MMBD3004BRM-7-F is a part of MMBD3004BRM Series 4 A 350 V 350 mW High Voltage Switching Diode Array. It is available in SOT-26 Package.

Features:

  • Two Series Diode Circuits Connect to Form Full Wave BridgeFast Switching Speed
  • High Conductance
  • High Reverse Breakdown Voltage Rating
  • Lead Free/RoHS Compliant Version
  • "Green" Device
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.44
50
$0.285
100
$0.265
500
$0.22
1,500+
$0.197