
Manufacturer Part #
MMBD6050LT1G
MMBD6050LT1G Series 70 V 200 mA Surface Mount Switching Diode - SOT-23-3
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2017 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 0.1µA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 225mW |
Diode Capacitance-Max: | 2.5pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBD6050L series are switching diode which are designed for high speed switching applications. This device is housed in a SOD-23 surface mount package which is ideal for automated insertion.
Key Features:
- Extremely Low Minority Carrier Lifetime
- Very Low Capacitance
- Low Reverse Leakage
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Stock:
33,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.147
50
$0.0628
100
$0.054
500
$0.0381
1,500+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount