text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD7000

MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBD7000 is a small signal diode with reverse voltage of 100 V and capacitance of 1.5 pF.

Features:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Current: 200 mA
  • Operating Junction Temperature: +150 °C
  • Power Dissipation: 350 mW
Pricing Section
Stock:
1,990
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.27
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.265
50
$0.111
100
$0.095
500
$0.0664
1,500+
$0.052
Product Variant Information section