text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDL914T1G

MMDL914T1 Series 100 V 200 mA Surface Mount High−Speed Switching Diode - SOD-323

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The MMDL914 series are switching diode which are designed for high speed switching applications. This device is housed in a SOD-323 surface mount package which is ideal for automated insertion.

Key Features:

  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
791
USA:
791
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Web Price
1
$0.118
50
$0.0684
100
$0.0622
500
$0.0498
1,500+
$0.0428