text.skipToContent text.skipToNavigation

Manufacturer Part #

VSUD360CW40

FRED PT 400 V 510 A Ultrafast Soft Recover Diode Rectifier - TO-244

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 69ns
Power Dissipation: 570W
Average Forward Current-Max: 510A
Peak Current-Max: 1200A
Package Style:  TO-244
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Total
$767.80
USD
Quantity
Web Price
10
$46.01
20
$38.39
30
$37.46
40+
$36.81
Product Variant Information section