
Manufacturer Part #
BB131,115
BB131 Series 1.055 pF 20 mA VHF Variable Capacitance Diode - SOD-323
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Single |
Forward Current[If]: | 20mA |
Reverse Voltage[Vr]: | 30V |
Reverse Current[Ir]: | 10nA |
Diode Capacitance-Nom: | 1.055pF |
Diode Capacitance Ratio-Min: | 12 |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BB131,115 is a 17 pF 20 mA Variable capacitance diode, fabricated in planar technology, and encapsulated in the SOD323 (SC-76) very small plastic SMD package.
Features:
- Excellent linearity
- Very small plastic SMD package
- C28: 1 pF; ratio: 14.
Applications:
- Electronic tuning in satellite tuners
- Tunable coupling
- VCO
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000
$0.0849
6,000
$0.0703
9,000
$0.0697
15,000
$0.0689
30,000+
$0.0679
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount