text.skipToContent text.skipToNavigation

Manufacturer Part #

BB145B,115

BB145B Series 20 mA 6 V Low-voltage Variable Capacitance Diode - SOD523

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
NXP BB145B,115 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 6V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 2.95pF
Diode Capacitance Ratio-Min: 2.2
Diode Series Reistance: 0.6Ω
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
$Features & Applications

The BB145B,115 is a planar technology Low-voltage Variable Capacitance Diode in a SOD523 (SC-79) package.

Features:

  • Ultra small plastic SMD package
  • C4: 2.75 pF; ratio: 2.4
  • Low series resistance

Applications:

  • Voltage controlled oscillators (VCO)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Web Price
3,000
$0.171
6,000
$0.167
9,000
$0.165
12,000
$0.164
15,000+
$0.159
Product Variant Information section