text.skipToContent text.skipToNavigation

Manufacturer Part #

BB171X

BB171 Series 32 V Surface Mount VHF Variable Capacitance Diode - SOD-323

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 32V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 2.7pF
Diode Capacitance Ratio-Min: 1.05
Diode Series Reistance:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
CALL Weeks
Total
$267.30
USD
Quantity
Web Price
3,000+
$0.0891
Product Variant Information section