text.skipToContent text.skipToNavigation

Manufacturer Part #

BB201,215

BB201 Series 29.7 pF Low-Voltage Variable Capacitance Double Diode - SOT-23-3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 15V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 25.5pF
Diode Capacitance Ratio-Min: 3.1
Diode Series Reistance: 0.25Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BB201,215 is a variable capacitance double diode with a common cathode, fabricated in silicon planar technology and encapsulated in the SOT23 small plastic SMD package.

Features:

  • Excellent linearity
  • C1 95 pF C7.5 27.6 pF
  • C1 to C7.5 ratio min 3.1
  • Very low series resistance
  • Small plastic SMD package

Applications:

  • Electronic tuning in FM-radio
  • Voltage Controlled Oscillators (VCO)
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Web Price
3,000
$0.32
6,000
$0.26
9,000+
$0.255