text.skipToContent text.skipToNavigation

Manufacturer Part #

BB208-03,115

BB208 Series 23.2 pF 0.35 Ohm Low voltage Variable Capacitance Diode - SOD-523

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BB208-03 is a planar technology variable capacitance diode in a SOD323 (SC-76) very small SMD plastic package.

Features:

  • Very small SMD plastic packages
  • Very low series resistance
  • Excellent CV linearity
  • Cd(1V) : 21.5 pF; Cd(7.5V) : 4.9 pF
  • High ratio

Applications:

  • Voltage Controlled Oscillators (VCO)
  • Voltage Controlled Crystal Oscillators/Temperature Controlled Crystal Oscillators (VCXO/TCXO)
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
CALL Weeks
Total
$477.00
USD
Quantity
Web Price
3,000+
$0.159
Product Variant Information section