text.skipToContent text.skipToNavigation

Manufacturer Part #

BB439E6327HTSA1

BB439 Series 28 V Surface Mount Silicon Variable Capacitance Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 28V
Reverse Current[Ir]: 20nA
Diode Capacitance-Nom: 5.1pF
Diode Capacitance Ratio-Min: 5
Diode Series Reistance: 0.35Ω
Operating Temp Range: -55° to +125°
Storage Temperature Range: -55° to +150°
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Web Price
1
$0.625
50
$0.495
100
$0.475
500
$0.435
1,500+
$0.405
Product Variant Information section